This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCTC-252010-R47-M

Extended
Manufacturer
YOUCHI
MFR.Part #
HCTC-252010-R47-M
JLCPCB Part #
C49190112
Package
1008
Description
15mΩ 470nH 6.1A 7.2A Molded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2480

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2480

In-stock Item Pricing

Qty Unit Price
1+ $0.0419
100+ $0.0334
300+ $0.0291
3000+ $0.0260
6000+ $0.0234
9000+ $0.0221
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons