
* Images are for reference only
HSB-0650-1R5-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HSB-0650-1R5-M
- JLCPCB Part #
- C53373570
- Package
- SMD,7x6.9mm
- Description
- 1.5uH 11A 13A 4.3mΩ ±20% SMD,7x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$0.6272
10+
$0.5082
30+
$0.4487
100+
$0.3908
500+
$0.3554
1000+
$0.3377
Related Products