
* Images are for reference only
HCTC-201610-4R7-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCTC-201610-4R7-M
- JLCPCB Part #
- C49190103
- Package
- 0806
- Description
- 1.6A 190mΩ 2A 4.7uH Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 656
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 650
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0298
600+
$0.0259
3000+
$0.0230
9000+
$0.0206
21000+
$0.0195
Related Products