
* Images are for reference only
HCTC-322512-4R7-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCTC-322512-4R7-M
- JLCPCB Part #
- C49490369
- Package
- 1210
- Description
- 115mΩ 2.3A 2.9A 4.7uH Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 875
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 862
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0769
150+
$0.0672
500+
$0.0600
3000+
$0.0542
6000+
$0.0513
Related Products
Welcome back, may I help you?