
* Images are for reference only
HEAS-1008A70-100N-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HEAS-1008A70-100N-M
- JLCPCB Part #
- C52195078
- Package
- SMD,10.2x7.8mm
- Description
- 0.26mΩ 100nH 58A 90A Molded Inductor ±20% SMD,10.2x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 377
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 377
In-stock Item Pricing
Qty Unit Price
1+
$1.0329
10+
$0.8379
30+
$0.7413
100+
$0.6446
400+
$0.5866
800+
$0.5560
Welcome back, may I help you?