This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM1DS-0312DJZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM1DS-0312DJZ
JLCPCB Part #
C22372326
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1.5kV 100kHz 10mm 19.5mm 1W 2 2.97V~3.63V 30mVp-p 330uF 42mA 6mA 6mm 89% Molded type Non-regulated type Short Circuit Protection、Overheat protection、Automatic fault recovery ±12V SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.9085
10+ $2.4472
25+ $2.1584
100+ $1.8632
500+ $1.7293
1000+ $1.6712

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons