



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP-6 | |
| Operating Temperature | -25℃~+71℃ | |
| Output Current(Max) | 4mA、20mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Length | 32mm | |
| Voltage - Supply | 10V~24V | |
| Height | 14.5mm | |
| Width | 7.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T1100L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP-6 | |
| Operating Temperature | -25℃~+71℃ | |
| Output Current(Max) | 4mA、20mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Length | 32mm | |
| Voltage - Supply | 10V~24V | |
| Height | 14.5mm | |
| Width | 7.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T1100L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T1100L datasheets or manufacturer documentation.
Datasheet: T1100L Datasheet (PDF)
The T1100L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.