
* Images are for reference only
YLM1211-800T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLM1211-800T
- JLCPCB Part #
- C2839960
- Package
- SMD-4P,12x10.8mm
- Description
- -30℃~+100℃ 10A 10MΩ 125V 2 2mΩ 80Ω@100MHz SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 334
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 332
In-stock Item Pricing
Qty Unit Price
1+
$1.0275
10+
$0.8394
30+
$0.7461
100+
$0.6529
500+
$0.5339
1000+
$0.5049
Related Products
Welcome back, may I help you?