
* Images are for reference only
10KP64CA TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 10KP64CA TB
- JLCPCB Part #
- C53403720
- Package
- R-6
- Description
- -55℃~+175℃ 103V 10kW@10/1000us 5uA 64V 78.6V 98.1A@10/1000us Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.8876
10+
$1.6074
30+
$1.4318
100+
$1.2531
500+
$1.1725
1000+
$1.1371
Welcome back, may I help you?