
* Images are for reference only
YC124-JR-077R5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC124-JR-077R5L
- JLCPCB Part #
- C706470
- Package
- 0402x4
- Description
- 4 62.5mW 7.5Ω 8 ±250ppm/℃ ±5% 0402x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 988
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
500+
$0.0090
1500+
$0.0078
10000+
$0.0070
20000+
$0.0064
50000+
$0.0061
Related Products
Welcome back, may I help you?