
* Images are for reference only
YC162-FR-0726K1L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC162-FR-0726K1L
- JLCPCB Part #
- C1734023
- Package
- 0603x2
- Description
- 2 26.1kΩ 4 62.5mW ±1% ±200ppm/℃ 0603x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 479
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
10000+
$0.0072
25000+
$0.0070
50000+
$0.0069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?