This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS0612DKG070R01L

Extended
Manufacturer
YAGEO
MFR.Part #
PS0612DKG070R01L
JLCPCB Part #
C5848054
Package
0612
Description
-55℃~+155℃ 10mΩ 1W Alloy Resistor ±0.5% ±200ppm/℃ 0612 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3823
200+ $0.1526
500+ $0.1474
1000+ $0.1450

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons