
* Images are for reference only
YC122-FR-0760R4L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC122-FR-0760R4L
- JLCPCB Part #
- C6939218
- Package
- 0402x2
- Description
- 2 4 60.4Ω 63mW ±1% ±200ppm/℃ 0402x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 679
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0341
200+
$0.0136
500+
$0.0132
1000+
$0.0130
Welcome back, may I help you?