This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR1210JR-0715RL

Extended
Manufacturer
YAGEO
MFR.Part #
SR1210JR-0715RL
JLCPCB Part #
C7369092
Package
1210
Description
-55℃~+155℃ 15Ω 500mW Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8641

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 8621

In-stock Item Pricing

Qty Unit Price
1+ $0.0482
100+ $0.0388
300+ $0.0341
1000+ $0.0306
5000+ $0.0277
10000+ $0.0264
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons