This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ200CA/TR7

Extended
Manufacturer
YAGEO
MFR.Part #
SMBJ200CA/TR7
JLCPCB Part #
C20166263
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1.9A 1uA 200V 247V 324V Bidirectional IEC 61000-4-2 TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 186

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0484
200+ $0.0194
500+ $0.0187
1000+ $0.0184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons