
* Images are for reference only
RT0603BRC076R2L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603BRC076R2L
- JLCPCB Part #
- C4247823
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 6.2Ω Thin Film Resistor ±0.1% ±15ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2054
200+
$0.0795
500+
$0.0767
1000+
$0.0753
Welcome back, may I help you?