
* Images are for reference only
RC0201FR-1317K4L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0201FR-1317K4L
- JLCPCB Part #
- C20161169
- Package
- 0201
- Description
- -55℃~+125℃ 17.4kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1866
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
200+
$0.0050
500+
$0.0048
Welcome back, may I help you?