
* Images are for reference only
PS0306FRM7W0R005L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PS0306FRM7W0R005L
- JLCPCB Part #
- C5829131
- Package
- 0306
- Description
- -55℃~+125℃ 333mW 5mΩ Alloy Resistor ±1% ±75ppm/℃ 0306 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1776
200+
$0.4695
500+
$0.4549
1000+
$0.4469
Welcome back, may I help you?