
* Images are for reference only
PS0306FRL7W0R035L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PS0306FRL7W0R035L
- JLCPCB Part #
- C6148332
- Package
- 0306
- Description
- -55℃~+125℃ 333mW 35mΩ Alloy Resistor ±1% ±150ppm/℃ 0306 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2072
200+
$0.0827
500+
$0.0799
1000+
$0.0786