
* Images are for reference only
P6SMB51A-AT/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- P6SMB51A-AT/TR13
- JLCPCB Part #
- C3712359
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1uA 43.6V 48.5V 600W 70.1V 8.7A IEC 61000-4-2 TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
200+
$0.0287
500+
$0.0276
1000+
$0.0271
Related Products
Welcome back, may I help you?