
* Images are for reference only
PSP500JB-18K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSP500JB-18K
- JLCPCB Part #
- C19424921
- Package
- Plugin,25x6.4mm
- Description
- -55℃~+350℃ 18kΩ 5W Wirewound Resistor ±5% Plugin,25x6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5074
200+
$0.2030
500+
$0.1965
1000+
$0.1933
Welcome back, may I help you?