This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFR100FTF52-522R

Extended
Manufacturer
YAGEO
MFR.Part #
MFR100FTF52-522R
JLCPCB Part #
C1385242
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 1W 522Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 208

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0431
4000+ $0.0167
10000+ $0.0161
20000+ $0.0158

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons