
* Images are for reference only
AF0201FR-075K49L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF0201FR-075K49L
- JLCPCB Part #
- C20143892
- Package
- 0201
- Description
- -55℃~+155℃ 5.49kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
200+
$0.0202
500+
$0.0195
1000+
$0.0191
Welcome back, may I help you?