
* Images are for reference only
MFR-25FBF52-267R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR-25FBF52-267R
- JLCPCB Part #
- C3503117
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 250mW 267Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8950
In-stock Item Pricing
Qty Unit Price
1+
$0.0172
500+
$0.0136
2000+
$0.0115
5000+
$0.0103
25000+
$0.0093
50000+
$0.0087