
* Images are for reference only
5KP43A/B
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- 5KP43A/B
- JLCPCB Part #
- C3702246
- Package
- P600
- Description
- 43V 47.8V 5kW 69.4V 73.5A TVS P600 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3201
300+
$0.1239
600+
$0.1195
900+
$0.1175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?