
* Images are for reference only
RK3352GME122RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- RK3352GME122RB
- JLCPCB Part #
- C399036
- Package
- Plugin,D8xL12mm
- Description
- 12mm 2000hrs@105℃ 3.3uF 3.5mm 400V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 257
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0447
100+
$0.0349
500+
$0.0298
1000+
$0.0261
5000+
$0.0232
10000+
$0.0217
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?