
* Images are for reference only
NP4751HMC112RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- NP4751HMC112RB
- JLCPCB Part #
- C3003234
- Package
- Plugin,D5xL11mm
- Description
- 11mm 4.7uF 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 439
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0262
200+
$0.0204
1000+
$0.0159
2000+
$0.0140
10000+
$0.0124
20000+
$0.0115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?