
* Images are for reference only
TM4771VMF162RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- TM4771VMF162RB
- JLCPCB Part #
- C399091
- Package
- Plugin,D10xL16mm
- Description
- 10mm 16mm 3000hrs@105℃ 35V 470uF 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
50+
$0.0795
150+
$0.0690
500+
$0.0559
2500+
$0.0498
5000+
$0.0466
Related Products
Welcome back, may I help you?