
* Images are for reference only
SM3371EME092RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- SM3371EME092RB
- JLCPCB Part #
- C399165
- Package
- Plugin,D8xL9mm
- Description
- 1000hrs@105℃ 25V 3.5mm 330uF 8mm 9mm ±20% 插件,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 283
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
100+
$0.0315
300+
$0.0274
1000+
$0.0223
5000+
$0.0199
10000+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?