
* Images are for reference only
DGB381-8P20-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGB381-8P20-MG361
- JLCPCB Part #
- C41428938
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x8P 3.81mm 300V 8 8A 8P Board Side/Socket - Closed Green Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2045
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2045
In-stock Item Pricing
Qty Unit Price
1+
$0.2656
50+
$0.2087
200+
$0.1842
500+
$0.1537
2500+
$0.1400
5000+
$0.1319
Related Products
Welcome back, may I help you?