
* Images are for reference only
HY2.0-3PLT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HY2.0-3PLT
- JLCPCB Part #
- C52037432
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 10mm 1x3P 2A 2mm 3 3P 5.1mm 8.2mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 369
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0786
150+
$0.0686
600+
$0.0610
2400+
$0.0549
4800+
$0.0518
Related Products
Welcome back, may I help you?