
* Images are for reference only
WAFER-PH2.0-5PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PH2.0-5PLB
- JLCPCB Part #
- C3029434
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x5P 250V 2A 2mm 5 5.45mm 5P 6.2mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
50+
$0.0715
150+
$0.0617
700+
$0.0522
2800+
$0.0462
4900+
$0.0433
Related Products