
* Images are for reference only
TYPEC-301-ACP16X7
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-301-ACP16X7
- JLCPCB Part #
- C720625
- Package
- SMD
- Description
- -45℃~+85℃ 1 10000 times 16P 20V 5A 7.85mm Black Female Surface Mount, Right Angle Type-C USB 3.1 with O-ring SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2400
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 2295
In-stock Item Pricing
Qty Unit Price
1+
$1.1817
10+
$0.9858
30+
$0.8783
100+
$0.7562
700+
$0.7016
1400+
$0.6776
Related Products
Welcome back, may I help you?