
* Images are for reference only
XT26Q12DWSIGA
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT26Q12DWSIGA
- JLCPCB Part #
- C42165005
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 years 100uA 108MHz 2Gbit 3.5ms 360us 50,000 cycles Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function SPI WSON-8-EP(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$12.4940
10+
$12.3077
30+
$11.9866
100+
$11.7057
Related Products
Welcome back, may I help you?