
* Images are for reference only
XT25F08BSOIGU-S
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT25F08BSOIGU-S
- JLCPCB Part #
- C558861
- Package
- SOP-8
- Description
- -40℃~+85℃ 100,000 cycles 108MHz 150ms@(32KB) 15uA 2.7V~3.6V 20 Years 400us 8Mbit SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3494
50+
$0.2741
200+
$0.2418
500+
$0.2017
2500+
$0.1837
5000+
$0.1730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?