
* Images are for reference only
XT25F128BSSIGU
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT25F128BSSIGU
- JLCPCB Part #
- C558845
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 0.1uA 100,000 cycles 108MHz 128Mbit 150ms@(32KB) 2.7V~3.6V 20 Years 300us SPI SOP-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6248
10+
$1.3631
30+
$1.1994
90+
$1.0308
540+
$0.9553
990+
$0.9232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?