CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. FT118
FT118 - 1
FT118 - 2
FT118 - 3
FT118 - 4
Extended1/4
* Images are for reference only

FT118

Attributes
Value
Manufacturer
XTX
MFR.Part #
FT118
JLCPCB Part #
C7422373
Package
SOP-8
Description
-40℃~+85℃ 1.35A 100nA 2.4V~7.2V 2.5A 570mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerXTX
PackageSOP-8
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply2.4V~7.2V
Output Current1.35A
FeaturesActive braking function
RDS(on)570mΩ
Quiescent Current(Iq)100nA
Peak Current2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. FT118
FT118

* Images are for reference only

FT118

Extended
Manufacturer

XTX

MFR.Part #
FT118
JLCPCB Part #
C7422373
Package
SOP-8
Description
-40℃~+85℃ 1.35A 100nA 2.4V~7.2V 2.5A 570mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT118

* Images are for reference only

FT118

Extended
Manufacturer

XTX

MFR.Part #
FT118
JLCPCB Part #
C7422373
Package
SOP-8
Description
-40℃~+85℃ 1.35A 100nA 2.4V~7.2V 2.5A 570mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT118 Specifications

FT118 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerXTX
PackageSOP-8
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply2.4V~7.2V
Output Current1.35A
FeaturesActive braking function
RDS(on)570mΩ
Quiescent Current(Iq)100nA
Peak Current2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT118. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FT118 Schematic Symbol & PCB Footprint

The FT118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.