This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JWK2524S15

Extended
Manufacturer
XP Power
MFR.Part #
JWK2524S15
JLCPCB Part #
C5744251
Package
DIP-6
Description
1 1.5kV 1.67A 15V 25W 90% 9V~36V Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $114.0451
200+ $45.5062
500+ $43.9853
1000+ $43.2337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons