CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCP24US24-E
VCP24US24-E - 1
Mechanical Assembly
* Images are for reference only

VCP24US24-E

Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCP24US24-E
JLCPCB Part #
C6913740
Package
DIP-5
Description
0°C ~ 70°C (With Derating) 1 1A 24 W 24V 3.11" L x 1.81" W x 1.12" H (79.0mm x 46.0mm x 28.5mm) 5-DIP module 60601-1; 60950-1 82% 90 ~ 264 VAC Closed ITE (commercial), medical Through Hole Universal Input cUL,IEC,EN DIP-5 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
PackageDIP-5
Packaging/Housing5-DIP module
typeClosed
characteristicUniversal Input
Size/Size3.11" L x 1.81" W x 1.12" H (79.0mm x 46.0mm x 28.5mm)
Voltage - Input90 ~ 264 VAC
Output count1
efficiency82%
Power (W)24 W
Voltage - Output 124V
working temperature0°C ~ 70°C (With Derating)
Installation typeThrough hole
applicationITE (commercial), medical
Certification bodiescUL,IEC,EN
Standard number60601-1; 60950-1
Current output (maximum value)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCP24US24-E
VCP24US24-E

* Images are for reference only

VCP24US24-E

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
VCP24US24-E
JLCPCB Part #
C6913740
Package
DIP-5
Description
0°C ~ 70°C (With Derating) 1 1A 24 W 24V 3.11" L x 1.81" W x 1.12" H (79.0mm x 46.0mm x 28.5mm) 5-DIP module 60601-1; 60950-1 82% 90 ~ 264 VAC Closed ITE (commercial), medical Through Hole Universal Input cUL,IEC,EN DIP-5 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCP24US24-E

* Images are for reference only

VCP24US24-E

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
VCP24US24-E
JLCPCB Part #
C6913740
Package
DIP-5
Description
0°C ~ 70°C (With Derating) 1 1A 24 W 24V 3.11" L x 1.81" W x 1.12" H (79.0mm x 46.0mm x 28.5mm) 5-DIP module 60601-1; 60950-1 82% 90 ~ 264 VAC Closed ITE (commercial), medical Through Hole Universal Input cUL,IEC,EN DIP-5 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCP24US24-E Specifications

VCP24US24-E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
PackageDIP-5
Packaging/Housing5-DIP module
typeClosed
characteristicUniversal Input
Size/Size3.11" L x 1.81" W x 1.12" H (79.0mm x 46.0mm x 28.5mm)
Voltage - Input90 ~ 264 VAC
Output count1
efficiency82%
Power (W)24 W
Voltage - Output 124V
working temperature0°C ~ 70°C (With Derating)
Installation typeThrough hole
applicationITE (commercial), medical
Certification bodiescUL,IEC,EN
Standard number60601-1; 60950-1
Current output (maximum value)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCP24US24-E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCP24US24-E Documents

VCP24US24-E datasheets or manufacturer documentation.

Datasheet: VCP24US24-E Datasheet (PDF)

VCP24US24-E Schematic Symbol & PCB Footprint

The VCP24US24-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.