This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYB15-Q24-S12

Extended
Manufacturer
CUI
MFR.Part #
PYB15-Q24-S12
JLCPCB Part #
C5848393
Package
DIP-6
Description
1 1.25A 1.5kV 12V 15W 89% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $97.4622
209+ $38.8886
494+ $37.5882
1007+ $36.9461
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons