This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JTM2048D15

Extended
Manufacturer
XP Power
MFR.Part #
JTM2048D15
JLCPCB Part #
C6281598
Package
DIP,50.8x25.4mm
Description
1.6kV 15V 18V~75V 2 20W 665mA 89% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $145.9179
200+ $58.2225
500+ $56.2769
1000+ $55.3162
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons