
* Images are for reference only
JCD0412D24
Mechanical Assembly
- Manufacturer
- XP Power
- MFR.Part #
- JCD0412D24
- JLCPCB Part #
- C6578422
- Package
- -
- Description
- -24V -40°C ~ 100°C 1.25" Long x 0.80" Wide x 0.41" High (31.8mm x 20.3mm x 10.4mm) 1.6 kV 18V 2 24-DIP module, 8 leads 24V 4 W 62368-1 80% 83mA 9V ITE (Commercial) Isolation module OCP,OVP,SCP Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7098
Related Products