This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JWE0648S24

Extended
Manufacturer
XP Power
MFR.Part #
JWE0648S24
JLCPCB Part #
C5775009
Package
DIP-16
Description
1 1.5kV 18V~75V 24V 250mA 6W 87% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP-16 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.9178
200+ $21.5145
500+ $20.7958
1000+ $20.4405

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons