This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

JTK3048S3V3

Mechanical Assembly
Manufacturer
XP Power
MFR.Part #
JTK3048S3V3
JLCPCB Part #
C6645297
Package
DIP-6
Description
-40°C ~ 100°C 0.89 1 1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm) 1.6 kV 18V 3.3V 30 W 6-DIP Module 62368-1 75V 7A Enable, Active High ITE (Commercial) Isolation module Remote On/Off, OVP, SCP Through Hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.1871

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons