
* Images are for reference only
JCA0205S12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCA0205S12
- JLCPCB Part #
- C6281197
- Package
- DIP,25.4x20.3mm
- Description
- 1 1.5kV 12V 170mA 2W 4.5V~9V 74% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,25.4x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.3263
192+
$20.8798
496+
$20.1809
992+
$19.8371
Welcome back, may I help you?