This website requires JavaScript.
no-image

* Images are for reference only

JCJ1012S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JCJ1012S3V3
JLCPCB Part #
C5744805
Package
DIP,31.8x20.3mm
Description
1 1.5kV 10W 3.3V 3A 84% 9V~18V Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.0221
200+ $27.9395
500+ $27.0058
1000+ $26.5446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons