
* Images are for reference only
JSE0848S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JSE0848S3V3
- JLCPCB Part #
- C5660149
- Package
- DIP,23.9x13.7mm
- Description
- 1 1.5kV 1.6A 3.3V 36V~75V 78% 8W DIP,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.2458
200+
$28.0285
500+
$27.0931
1000+
$26.6294
Related Products