
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-8P,15.2x8.5mm | |
| Conversion Efficiency | 94% | |
| Output Current(Max) | 500mA | |
| Voltage - Supply | 15V~36V | |
| Features | Short Circuit Protection、Automatic fault recovery、Dynamic voltage scaling | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SVR05S12-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-8P,15.2x8.5mm | |
| Conversion Efficiency | 94% | |
| Output Current(Max) | 500mA | |
| Voltage - Supply | 15V~36V | |
| Features | Short Circuit Protection、Automatic fault recovery、Dynamic voltage scaling | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVR05S12-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SVR05S12-TR datasheets or manufacturer documentation.
Datasheet: SVR05S12-TR Datasheet (PDF)
The SVR05S12-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.