Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DB02S1203A
DB02S1203A
Extended
* Images are for reference only
DB02S1203A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
DB02S1203A
JLCPCB Part #
C5624088
Package
DIP,23.9x13.7mm
Description
1 1.5kV 2W 3.3V 500mA 73% 9V~18V DIP,23.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,23.9x13.7mm
Output Current(Max)500mA
Conversion Efficiency73%
Output Power2W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DB02S1203A
DB02S1203A

* Images are for reference only

DB02S1203A

Extended
Manufacturer

Delta Elec

MFR.Part #
DB02S1203A
JLCPCB Part #
C5624088
Package
DIP,23.9x13.7mm
Description
1 1.5kV 2W 3.3V 500mA 73% 9V~18V DIP,23.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DB02S1203A

* Images are for reference only

DB02S1203A
Extended
Manufacturer

Delta Elec

MFR.Part #
DB02S1203A
JLCPCB Part #
C5624088
Package
DIP,23.9x13.7mm
Description
1 1.5kV 2W 3.3V 500mA 73% 9V~18V DIP,23.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DB02S1203A Specifications

DB02S1203A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,23.9x13.7mm
Output Current(Max)500mA
Conversion Efficiency73%
Output Power2W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DB02S1203A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DB02S1203A Documents

DB02S1203A datasheets or manufacturer documentation.

Datasheet: DB02S1203A Datasheet (PDF)

DB02S1203A Schematic Symbol & PCB Footprint

The DB02S1203A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.