
* Images are for reference only
JSE0824D12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JSE0824D12
- JLCPCB Part #
- C6212503
- Package
- DIP,23.9x13.7mm
- Description
- 1.5kV 12V 18V~36V 2 335mA 85% 8W DIP,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.7169
200+
$30.2120
500+
$29.2017
1000+
$28.7039
Related Products
Welcome back, may I help you?